
SI82A30BCE-IS4 | |
|---|---|
DigiKey Part Number | 863-SI82A30BCE-IS4-ND |
Manufacturer | |
Manufacturer Product Number | SI82A30BCE-IS4 |
Description | 6 KV 1-AMP 1-CHANNEL ISOLATED VA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 55.8ns, 55.8ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 7.9ns, 7.95ns | |
Current - Output High, Low | 1.05A, 930mA | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSO | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.86000 | $22.86 |
| 10 | $17.06000 | $170.60 |
| 80 | $14.22113 | $1,137.69 |
| 160 | $13.58756 | $2,174.01 |
| 320 | $13.06575 | $4,181.04 |
| 560 | $12.71293 | $7,119.24 |
| 1,040 | $12.38189 | $12,877.17 |
| 2,560 | $11.99234 | $30,700.39 |
| 5,040 | $11.75794 | $59,260.02 |

