
SI82D39AEE-IS3 | |
---|---|
DigiKey Part Number | 863-SI82D39AEE-IS3-ND |
Manufacturer | |
Manufacturer Product Number | SI82D39AEE-IS3 |
Description | 6 KV 1-AMP 2-CHANNEL ISOLATED VA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 32ns, 32ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 8.3ns, 8.6ns | |
Current - Output High, Low | 770mA, 760mA | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.25000 | $28.25 |
10 | $21.25000 | $212.50 |
46 | $18.55696 | $853.62 |
138 | $17.21928 | $2,376.26 |
276 | $16.56511 | $4,571.97 |
506 | $16.08870 | $8,140.88 |
1,012 | $15.63441 | $15,822.02 |
2,530 | $15.15488 | $38,341.85 |
5,014 | $14.86944 | $74,555.37 |