



SI8287CD-IS | |
---|---|
DigiKey Part Number | 336-3525-ND |
Manufacturer | |
Manufacturer Product Number | SI8287CD-IS |
Description | 4.0 AMP DRIVER WITH DESAT DETECT |
Customer Reference | |
Detailed Description | Gate Driver Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | - | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | - |