
SI4693S-A10-AMR | |
|---|---|
DigiKey Part Number | 863-SI4693S-A10-AMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4693S-A10-AMR |
Description | SI4693S-A10-AMR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Baseband Processor AM, FM I2C Interface, SPI Interface 72-LGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Baseband Processor | |
Frequency | - | |
RF Type | AM, FM | |
Secondary Attributes | I2C Interface, SPI Interface | |
Mounting Type | Surface Mount | |
Package / Case | 72-TFLGA | |
Supplier Device Package | 72-LGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $122.35447 | $305,886.17 |

