


SI8284-KIT | |
---|---|
DigiKey Part Number | 336-3528-ND |
Manufacturer | |
Manufacturer Product Number | SI8284-KIT |
Description | EVAL BOARD FOR SI8284 |
Customer Reference | |
Detailed Description | Si8284 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | Si8284 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |