


SI8282BC-ISR | |
---|---|
DigiKey Part Number | 336-5066-2-ND - Tape & Reel (TR) 336-5066-1-ND - Cut Tape (CT) 336-5066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8282BC-ISR |
Description | DGTL ISO 5KV 1CH GATE DVR 20SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 2.5A, 3A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 2.8V ~ 5.5V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.93000 | $60.93 |
10 | $47.02400 | $470.24 |
25 | $43.56080 | $1,089.02 |
100 | $39.75270 | $3,975.27 |
250 | $37.93648 | $9,484.12 |
500 | $36.84210 | $18,421.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $35.68665 | $44,608.31 |