
SI8275BBD-AM1 | |
|---|---|
DigiKey Part Number | 863-SI8275BBD-AM1-ND |
Manufacturer | |
Manufacturer Product Number | SI8275BBD-AM1 |
Description | DGTL ISO 2.5KV 2CH GT DVR 14DFN |
Customer Reference | |
Detailed Description | 4A Gate Driver RF Coupling 2500Vrms 2 Channel 14-DFN (5x5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 1.8A, 4A |
Mfr | Current - Peak Output 4A |
Series | Voltage - Output Supply 4.2V ~ 30V |
Packaging Tray | Grade Automotive |
Part Status Obsolete | Qualification |
Technology RF Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 2500Vrms | Package / Case 14-VDFN |
Common Mode Transient Immunity (Min) 200kV/µs | Supplier Device Package 14-DFN (5x5) |
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns | Approval Agency CQC, CSA, UL, VDE |
Pulse Width Distortion (Max) 8ns | Base Product Number |
Rise / Fall Time (Typ) 10.5ns, 13.3ns |

