
SI47951A2GE2AM | |
|---|---|
DigiKey Part Number | 863-SI47951A2GE2AM-ND |
Manufacturer | |
Manufacturer Product Number | SI47951A2GE2AM |
Description | HIGH-PERFORMANCE AUTOMOTIVE AM/F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Si47951 RF Receiver AM, FM, RDS, SW-LW 144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz, 170MHz ~ 240MHz Not Included 56-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz, 170MHz ~ 240MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, RDS, SW-LW | |
Applications | AM/FM Radio Receiver | |
Current - Receiving | - | |
Data Interface | I2C, I2S, SPI | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | Automatic Tuning | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | $90.75112 | $23,595.29 |

