Audio Line Driver 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8241BB-D-IS1R

DigiKey Part Number
SI8241BB-D-IS1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8241BB-D-IS1R
Description
IC LINE DRIVER 2-CH 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Audio Line Driver 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Skyworks Solutions Inc.
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Specifications
Class D
Part Status
Active
Mounting Type
Surface Mount
Function
Line Driver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Applications
Pre-Amplifier
Supplier Device Package
16-SOIC
Number of Channels
2
Base Product Number
Interface
Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$29.93139$74,828.48
Manufacturers Standard Package