
SI5394B-A15712-GMR | |
|---|---|
DigiKey Part Number | 863-SI5394B-A15712-GMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5394B-A15712-GMR |
Description | SINGLE PLL JITTER ATTENUATOR WIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 350MHz 1 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 4:4 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 350MHz |
Part Status Active | Divider/Multiplier Yes/No |
Type Clock Multiplier, Jitter Attenuator | Voltage - Supply 1.71V ~ 1.89V, 3.14V ~ 3.47V |
PLL Yes | Operating Temperature -40°C ~ 85°C (TA) |
Input Clock, Crystal, LVCMOS | Mounting Type Surface Mount |
Output CML, HCSL, LVCMOS, LVDS, LVPECL | Package / Case 44-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 44-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $172.82497 | $172,824.97 |

