
SI5341D-D15742-GM | |
|---|---|
DigiKey Part Number | 863-SI5341D-D15742-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5341D-D15742-GM |
Description | ULTRA LOW-JITTER, 10-OUTPUT, ANY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 350MHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 4:10 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 350MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 3.14V ~ 3.47V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal, LVCMOS | Package / Case 64-VFQFN Exposed Pad |
Output CML, HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 64-QFN (9x9) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | $121.04008 | $31,470.42 |

