
SI5340A-D-GMR | |
---|---|
DigiKey Part Number | SI5340A-D-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5340A-D-GMR |
Description | IC BASE/BLANK PROTOTYPE 44QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $126.35272 | $126,352.72 |