
SI5338A-B15673-GMR | |
---|---|
DigiKey Part Number | 863-SI5338A-B15673-GMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5338A-B15673-GMR |
Description | I2C CONTROL, 4-OUTPUT, ANY FREQU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 710MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | CML, CMOS, HCSL, HSCT, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 710MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $135.65875 | $339,146.88 |