Clock Generator IC 200MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5335D-B15708-GMR

DigiKey Part Number
863-SI5335D-B15708-GMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5335D-B15708-GMR
Description
4-OUTPUT, ANY FREQUENCY (< 200 M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator IC 200MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:4
Manufacturer
Skyworks Solutions Inc.
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
200MHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.71V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V
Type
Clock Generator
Operating Temperature
-40°C ~ 85°C (TA)
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
CML, CMOS, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal
Package / Case
24-VFQFN Exposed Pad
Output
CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL
Supplier Device Package
24-QFN (4x4)
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$42.93958$107,348.95
Manufacturers Standard Package