Parametric Equivalent

SI53358A-D01AMR | |
|---|---|
DigiKey Part Number | 336-SI53358A-D01AMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI53358A-D01AMR |
Description | IC CLK BUFFER 2:8 170MHZ 40QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:8 170 MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 170 MHz | |
Voltage - Supply | 1.71V ~ 3.46V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $30.26005 | $30,260.05 |


