
SI5332BD15296-AM2 | |
|---|---|
DigiKey Part Number | 863-SI5332BD15296-AM2-ND |
Manufacturer | |
Manufacturer Product Number | SI5332BD15296-AM2 |
Description | AUTOMOTIVE GRADE (105C) 8-OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 200MHz |
Series | Divider/Multiplier Yes/No |
Packaging Tray | Voltage - Supply 1.71V ~ 3.46V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Grade Automotive |
Input Clock, Crystal, LVCMOS | Qualification AEC-Q100 |
Output HCSL, LVCMOS, LVDS, LVPECL | Package / Case 40-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 40-QFN (6x6) |
Ratio - Input:Output 3:8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | $118.88776 | $58,255.00 |

