Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53328-B-GM

DigiKey Part Number
336-3838-ND
Manufacturer
Manufacturer Product Number
SI53328-B-GM
Description
IC CLK BUFFER 2:6 200MHZ 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:6 200 MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:6
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
LVPECL
Frequency - Max
200 MHz
Voltage - Supply
2.38V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
490$15.87196$7,777.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.