Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 725 MHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53320-B-GT

DigiKey Part Number
SI53320-B-GT-ND
Manufacturer
Manufacturer Product Number
SI53320-B-GT
Description
IC CLK BUFFER 2:5 725MHZ 20TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 725 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Skyworks Solutions Inc.
Frequency - Max
725 MHz
Packaging
Tube
Voltage - Supply
1.71V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
2:5
Supplier Device Package
20-TSSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 339
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$28.45000$28.45
10$21.36800$213.68
74$18.01068$1,332.79
148$17.22291$2,548.99
296$16.57439$4,906.02
518$16.13573$8,358.31
1,036$15.67973$16,244.20
2,516$15.21183$38,272.96
5,032$14.91941$75,074.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.