
SI5330F-B00214-GMR | |
---|---|
DigiKey Part Number | 336-4897-2-ND - Tape & Reel (TR) 336-4897-1-ND - Cut Tape (CT) 336-4897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5330F-B00214-GMR |
Description | IC CLK BUFFER 1:8 200MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:8 200 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | CMOS, HSTL, LVTTL, SSTL | |
Output | CMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.91000 | $40.91 |
10 | $26.63100 | $266.31 |
25 | $22.91120 | $572.78 |
100 | $18.70480 | $1,870.48 |
250 | $16.63852 | $4,159.63 |
500 | $15.36750 | $7,683.75 |
1,000 | $14.50890 | $14,508.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.50890 | $36,272.25 |