SI5330F-B00214-GMR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5330A-B00202-GM

DigiKey Part Number
336-3340-ND
Manufacturer
Manufacturer Product Number
SI5330A-B00202-GM
Description
IC CLK BUFFER 1:4 710MHZ 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:4 710 MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Translator
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVDS, LVPECL
Output
LVPECL
Frequency - Max
710 MHz
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 727
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$75.65000$75.65
10$51.08800$510.88
25$44.68640$1,117.16
80$38.44863$3,075.89
230$34.18713$7,863.04
490$33.64839$16,487.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.