16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53307-B-GMR

DigiKey Part Number
SI53307-B-GMRTR-ND - Tape & Reel (TR)
SI53307-B-GMRCT-ND - Cut Tape (CT)
SI53307-B-GMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI53307-B-GMR
Description
IC CLK BUFFER 2:4 725MHZ 16QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 725 MHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SI53307-B-GMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max
725 MHz
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,586
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.67000$40.67
10$26.49100$264.91
25$22.78600$569.65
100$18.59690$1,859.69
250$16.54008$4,135.02
500$15.27496$7,637.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.24618$16,246.18
2,000$15.85903$31,718.06
3,000$15.66519$46,995.57
5,000$15.45038$77,251.90
Manufacturers Standard Package