Direct

SI5326A-B-GM | |
|---|---|
DigiKey Part Number | SI5326A-B-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5326A-B-GM |
Description | IC CLOCK MULTIPLIER 36QFN |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 1.4GHz 1 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:2 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1.4GHz |
Packaging Tube | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 1.62V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Multiplier, Jitter Attenuator | Mounting Type Surface Mount |
PLL Yes | Package / Case 36-VFQFN Exposed Pad |
Input LVCMOS, LVDS, LVPECL, Crystal | Supplier Device Package 36-QFN (6x6) |
Output CML, LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5326A-C-GM | Skyworks Solutions Inc. | 232 | SI5326A-C-GM-ND | $776.11000 | Direct |


