
SI53254A-D03AMR | |
---|---|
DigiKey Part Number | 863-SI53254A-D03AMRTR-ND - Tape & Reel (TR) 863-SI53254A-D03AMRCT-ND - Cut Tape (CT) 863-SI53254A-D03AMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI53254A-D03AMR |
Description | SI53254A-D03AMR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 100 MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock, HCSL | |
Output | Clock, HCSL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 1.71V ~ 3.46V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.24000 | $41.24 |
10 | $31.39700 | $313.97 |
25 | $28.94720 | $723.68 |
100 | $26.25020 | $2,625.02 |
250 | $24.96468 | $6,241.17 |
500 | $24.18974 | $12,094.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $23.55192 | $23,551.92 |
2,000 | $23.02692 | $46,053.84 |
3,000 | $22.76417 | $68,292.51 |