SI5319C-C-GM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5317B-C-GM

DigiKey Part Number
336-1922-ND
Manufacturer
Manufacturer Product Number
SI5317B-C-GM
Description
IC JITTER CLEANER 36QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jitter Cleaner IC 350MHz 1 36-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SI5317B-C-GM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Jitter Cleaner
PLL
Yes with Bypass
Input
Clock, Crystal
Output
CML, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
Yes/Yes
Frequency - Max
350MHz
Divider/Multiplier
No/No
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,591
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$150.23000$150.23
10$120.15400$1,201.54
25$112.64680$2,816.17
100$104.95800$10,495.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.