
SI5315A-C-GM | |
---|---|
DigiKey Part Number | SI5315A-C-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5315A-C-GM |
Description | IC CLK MULT 8KHZ-644.53MHZ 36QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH/PDH, Telecom Clock/Frequency Multiplier, Jitter Attenuator, Multiplexer IC 644.53MHz 1 Output 36-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Ethernet, SONET/SDH/PDH, Telecom | |
Input | CML, CMOS, LVDS, LVPECL | |
Output | CML, CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 644.53MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $274.08000 | $274.08 |
10 | $222.28000 | $2,222.80 |
25 | $209.34440 | $5,233.61 |
100 | $195.12460 | $19,512.46 |