PCI Express (PCIe) IC 210MHz 1 Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53154-A01AGMR

DigiKey Part Number
336-4762-2-ND - Tape & Reel (TR)
336-4762-1-ND - Cut Tape (CT)
336-4762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI53154-A01AGMR
Description
IC PCIE BUFFER 100MHZ 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 210MHz 1 Output 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:4
Manufacturer
Skyworks Solutions Inc.
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
210MHz
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
No
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe)
Package / Case
24-WFQFN Exposed Pad
Input
Clock
Supplier Device Package
24-QFN (4x4)
Output
Clock
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,249
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.00000$43.00
10$32.76300$327.63
25$30.20240$755.06
100$27.39240$2,739.24
250$26.05196$6,512.99
500$25.91252$12,956.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$23.87695$59,692.38
Manufacturers Standard Package