
SI53112-EK | |
---|---|
DigiKey Part Number | 336-3111-ND |
Manufacturer | |
Manufacturer Product Number | SI53112-EK |
Description | EVAL BOARD FOR SI53112 |
Customer Reference | |
Detailed Description | Si53112 - Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | - | |
Utilized IC / Part | Si53112 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |