
SI53108-A01AGMR | |
|---|---|
DigiKey Part Number | 336-4888-2-ND - Tape & Reel (TR) 336-4888-1-ND - Cut Tape (CT) 336-4888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI53108-A01AGMR |
Description | IC BUFFER ZDB PCIE 1:8 48-QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) IC 133.33MHz 1 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 133.33MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel QPI, PCI Express (PCIe) | Package / Case 48-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 48-QFN (6x6) |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.44000 | $47.44 |
| 10 | $36.29800 | $362.98 |
| 25 | $33.50760 | $837.69 |
| 100 | $30.43930 | $3,043.93 |
| 250 | $28.97520 | $7,243.80 |
| 500 | $28.93146 | $14,465.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.60010 | $66,500.25 |


