8 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53102-A3-GM

DigiKey Part Number
SI53102-A3-GM-ND
Manufacturer
Manufacturer Product Number
SI53102-A3-GM
Description
IC CLK BUFFER PCIE 1:2 8TDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 100MHz 1 Output 8-TDFN (1.4x1.6)
Datasheet
 Datasheet
EDA/CAD Models
SI53102-A3-GM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Strip
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
100MHz
Voltage - Supply
2.25V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (1.4x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$39.33000$39.33
10$29.89600$298.96
25$27.54640$688.66
100$24.96060$2,496.06
300$23.51877$7,055.63
500$22.98554$11,492.77
1,000$22.37440$22,374.40
2,500$21.72913$54,322.83
Manufacturers Standard Package