
SI52144-A01AGMR | |
---|---|
DigiKey Part Number | 336-4323-2-ND - Tape & Reel (TR) 336-4323-1-ND - Cut Tape (CT) 336-4323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI52144-A01AGMR |
Description | IC CLK GENERATOR 100MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.50000 | $47.50 |
10 | $36.36100 | $363.61 |
25 | $33.58320 | $839.58 |
100 | $30.52430 | $3,052.43 |
250 | $29.06620 | $7,266.55 |
500 | $28.18736 | $14,093.68 |
1,000 | $27.46434 | $27,464.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $26.70072 | $66,751.80 |