
SI51210-A01AFMR | |
---|---|
DigiKey Part Number | SI51210-A01AFMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI51210-A01AFMR |
Description | IC CLK GEN FACTORY CONFIG 6TDFN |
Customer Reference | |
Detailed Description | IC 200MHz 1 6-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | Clock, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-TDFN (1.2x1.4) | |
Base Product Number |