
SI5041-D-GMR | |
---|---|
DigiKey Part Number | SI5041-D-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5041-D-GMR |
Description | IC TXRX XFP 10GBPS DUAL |
Customer Reference | |
Detailed Description | Transceiver Module XFP Telecom and Datacom Modules 9.95 ~ 11.35 Gbps (Continuous) 1.8V Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Rate | 9.95 ~ 11.35 Gbps (Continuous) | |
Wavelength | - | |
Applications | XFP Telecom and Datacom Modules | |
Voltage - Supply | 1.8V | |
Connector Type | - | |
Mounting Type | Surface Mount |