cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5041-D-GM

DigiKey Part Number
SI5041-D-GM-ND
Manufacturer
Manufacturer Product Number
SI5041-D-GM
Description
IC TXRX XFP 10GBPS DUAL
Customer Reference
Detailed Description
Transceiver Module XFP Telecom and Datacom Modules 9.95 ~ 11.35 Gbps (Continuous) 1.8V Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tube
Part Status
Obsolete
Data Rate
9.95 ~ 11.35 Gbps (Continuous)
Wavelength
-
Applications
XFP Telecom and Datacom Modules
Voltage - Supply
1.8V
Connector Type
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types