56 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI47962A0GE1AMR

DigiKey Part Number
863-SI47962A0GE1AMRTR-ND - Tape & Reel (TR)
863-SI47962A0GE1AMRCT-ND - Cut Tape (CT)
863-SI47962A0GE1AMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI47962A0GE1AMR
Description
HIGH-PERFORMANCE AUTOMOTIVE DUAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- RF Receiver AM, FM, SW-LW, RBDS/RDS 144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz, 168MHz ~ 240MHz Not Included 56-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz, 168MHz ~ 240MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, SW-LW, RBDS/RDS
Applications
-
Current - Receiving
-
Data Interface
I2C, SPI
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$169.83000$169.83
10$148.04400$1,480.44
25$140.47760$3,511.94
100$130.10430$13,010.43
250$123.89784$30,974.46
500$119.52008$59,760.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$110.32365$275,809.12
Manufacturers Standard Package