
SI4755-A40-GMR | |
---|---|
DigiKey Part Number | 336-4883-2-ND - Tape & Reel (TR) 336-4883-1-ND - Cut Tape (CT) 336-4883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4755-A40-GMR |
Description | RF RX AM/FM 520KHZ-1.71MHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SI4755 RF Receiver AM, FM, RDS 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 32-QFN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, RDS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.35000 | $49.35 |
10 | $42.71400 | $427.14 |
25 | $40.41440 | $1,010.36 |
100 | $37.25660 | $3,725.66 |
250 | $35.36412 | $8,841.03 |
500 | $34.02836 | $17,014.18 |
1,000 | $32.76969 | $32,769.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $26.53500 | $66,337.50 |