cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4731-D60-EVB

DigiKey Part Number
SI4731-D60-EVB-ND
Manufacturer
Manufacturer Product Number
SI4731-D60-EVB
Description
BOARD EVALUATION FOR SI473-D60
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Si4731 - Receiver 520kHz ~ 1.71MHz, 64MHz ~ 108MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Receiver
Frequency
520kHz ~ 1.71MHz, 64MHz ~ 108MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
Si4731
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,646.40000$1,646.40
Manufacturers Standard Package