SI2415-D-GTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4112-D-GT

DigiKey Part Number
336-1171-ND
Manufacturer
Manufacturer Product Number
SI4112-D-GT
Description
IC FREQ SYNTH 24TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer IC 1GHz 1 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer
PLL
Yes
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
1GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,510
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$44.91000$44.91
10$38.88700$388.87
62$34.88613$2,162.94
124$33.51944$4,156.41
310$31.83271$9,868.14
558$30.81862$17,196.79
1,054$29.77765$31,385.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.