11 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3461-E02-GM

DigiKey Part Number
SI3461-E02-GM-ND
Manufacturer
Manufacturer Product Number
SI3461-E02-GM
Description
IC POE CNTRL 1 CHANNEL 11QFN
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 11-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Controller (PSE)
Number of Channels
1
Power - Max
30 W
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
45V ~ 57V
Current - Supply
8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
11-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.