
SI3460-E02-GM | |
---|---|
DigiKey Part Number | SI3460-E02-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI3460-E02-GM |
Description | IC POE CNTRL 1 CHANNEL 11QFN |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 11-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Controller (PSE), DC/DC | |
Number of Channels | 1 | |
Power - Max | 15.4 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 11V ~ 16V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 11-QFN (3x3) | |
Base Product Number |