
SI3454-C05-IM | |
---|---|
DigiKey Part Number | 863-SI3454-C05-IM-ND |
Manufacturer | |
Manufacturer Product Number | SI3454-C05-IM |
Description | IEEE 802.3AT FOUR ETHERNET PORT |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE) 38-QFN (5x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Controller (PSE) | |
Number of Channels | 4 | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE) | |
Voltage - Supply | 44V ~ 57V | |
Current - Supply | 18mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
31 | $22.46645 | $696.46 |