MFR Recommended

SI3454-B04-IMR | |
|---|---|
DigiKey Part Number | 863-SI3454-B04-IMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3454-B04-IMR |
Description | SI3454-B04-IMR |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE) 38-QFN (5x7) |
Datasheet | Datasheet |
Category | Standards 802.3at (PoE) |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 44V ~ 57V |
Packaging Tape & Reel (TR) | Current - Supply 18mA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 38-VFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 38-QFN (5x7) |
Auxiliary Sense No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI3472A-A01-IMR | Skyworks Solutions Inc. | 0 | 863-SI3472A-A01-IMRTR-ND | $23.06792 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $17.92537 | $44,813.43 |


