
SI32284-A-FMR | |
|---|---|
DigiKey Part Number | 336-SI32284-A-FMRTR-ND - Tape & Reel (TR) 336-SI32284-A-FMRCT-ND - Cut Tape (CT) 336-SI32284-A-FMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI32284-A-FMR |
Description | IC TELECOM INTERFACE 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
Interface | 3-Wire, PCM | |
Number of Circuits | 2 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.74000 | $61.74 |
| 10 | $47.64400 | $476.44 |
| 25 | $44.12320 | $1,103.08 |
| 100 | $40.25250 | $4,025.25 |
| 250 | $39.12052 | $9,780.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $35.41569 | $88,539.22 |

