Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 60-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI32261-C-GM1

DigiKey Part Number
SI32261-C-GM1-ND
Manufacturer
Manufacturer Product Number
SI32261-C-GM1
Description
IC TELECOM INTERFACE 60QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 60-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
Function
Subscriber Line Interface Concept (SLIC), CODEC
Interface
GCI, PCM, SPI
Number of Circuits
1
Voltage - Supply
3.13V ~ 3.47V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
60-WFQFN Exposed Pad
Supplier Device Package
60-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
348$65.38974$22,755.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.