
SI32176CQC10SL4EVB | |
|---|---|
DigiKey Part Number | SI32176CQC10SL4EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI32176CQC10SL4EVB |
Description | EVAL BOARD FOR SI32176 |
Customer Reference | |
Detailed Description | Si32176 ProSLIC® CODEC and SLIC Telecom Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Telecom | |
Function | CODEC and SLIC | |
Embedded | - | |
Utilized IC / Part | Si32176 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,019.36000 | $2,019.36 |

