
SI3019-F-FMR | |
|---|---|
DigiKey Part Number | 336-4869-2-ND - Tape & Reel (TR) 336-4869-1-ND - Cut Tape (CT) 336-4869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3019-F-FMR |
Description | IC TELECOM INTERFACE 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Direct Access Arrangement (DAA) | |
Interface | GCI, PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 8.5mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.69000 | $71.69 |
| 10 | $55.61800 | $556.18 |
| 25 | $51.60160 | $1,290.04 |
| 100 | $47.18570 | $4,718.57 |
| 250 | $46.16472 | $11,541.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $33.73893 | $84,347.33 |

