
SI2177-A30-GMR | |
|---|---|
DigiKey Part Number | 336-5192-2-ND - Tape & Reel (TR) 336-5192-1-ND - Cut Tape (CT) 336-5192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2177-A30-GMR |
Description | IC VIDEO TUNER 28QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Tuner IC GPIO NTSC, PAL, SECAM 28-QFN (4x4) Package |
Datasheet | Datasheet |
Category | Control Interface GPIO |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 1.8V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-VFQFN Exposed Pad |
Function Tuner | Supplier Device Package 28-QFN (4x4) |
Applications Professional Video | Base Product Number |
Standards NTSC, PAL, SECAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.23000 | $32.23 |
| 10 | $27.88700 | $278.87 |
| 25 | $26.35800 | $658.95 |
| 100 | $24.26080 | $2,426.08 |
| 250 | $23.00376 | $5,750.94 |
| 500 | $22.11568 | $11,057.84 |
| 1,000 | $21.27864 | $21,278.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $20.24620 | $50,615.50 |



