
SI21692-D63-GMR | |
---|---|
DigiKey Part Number | 863-SI21692-D63-GMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI21692-D63-GMR |
Description | SI21692-D63-GMR |
Customer Reference | |
Detailed Description | Video Demodulator IC I2C, Serial DVB-T, DVB-T2, DVB-C, DVB-S, DVB-S2 68-QFN (8x8) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Demodulator | |
Applications | Consumer Video | |
Standards | DVB-T, DVB-T2, DVB-C, DVB-S, DVB-S2 | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.14V ~ 1.3V, 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 68-QFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) |