
RFX242 | |
---|---|
DigiKey Part Number | 863-1832-2-ND - Tape & Reel (TR) 863-1832-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RFX242 |
Description | IC AMP 802.11A/B/G/ 2.4GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11a/b/g/n/ac 2.4GHz ~ 2.5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | 31dBm | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | 802.11a/b/g/n/ac | |
Voltage - Supply | 5V | |
Current - Supply | 430mA | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.18124 | $7,953.10 |
5,000 | $3.02217 | $15,110.85 |
12,500 | $2.89720 | $36,215.00 |
25,000 | $2.81767 | $70,441.75 |