SE5007T-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFX240

DigiKey Part Number
863-1827-2-ND - Tape & Reel (TR)
863-1827-1-ND - Cut Tape (CT)
863-1827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFX240
Description
IC AMP 802.11B/G/N 2.4GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
2.4GHz ~ 2.5GHz
P1dB
32dBm
Gain
30dB
Noise Figure
-
RF Type
802.11b/g/n
Voltage - Supply
5V
Current - Supply
420mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.