
AS204-80LF | |
---|---|
DigiKey Part Number | 863-1008-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS204-80LF |
Description | IC RF SWITCH SP4T 3.5GHZ 16SSOP |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SP4T 3.5 GHz 50Ohm 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Cellular | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 300kHz ~ 3.5GHz | |
Isolation | 25dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 3.5GHz | |
P1dB | 26dBm | |
IIP3 | 29dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 4.8V ~ 5.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP |